Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Pulling Grip | |
Style | Light Duty | |
Eye Type | Flexible | |
Cable Diameter | 0.75" ~ 0.99" (19.0mm ~ 25.1mm) | |
Material | - | |
Mesh Type | Closed | |
Mesh Length | 13" | |
Bale Length | - | |
Break Strength | 4100 lbs | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥968.37000 | ¥968.37 |
10 | ¥882.89400 | ¥8,828.94 |
100 | ¥757.58170 | ¥75,758.17 |