Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Pulling Grip | |
Style | Heavy Duty | |
Eye Type | Rotating, K-Type | |
Cable Diameter | 1.00" ~ 1.24" (25.4mm ~ 31.5mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | 20" | |
Bale Length | - | |
Break Strength | 16400 lbs | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,707.72000 | ¥1,707.72 |