Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Fiber Optic | |
Eye Type | Single | |
Cable Diameter | 0.37" ~ 0.48" (9.4mm ~ 12.2mm) | |
Material | Bronze Wire, Tinned | |
Mesh Type | Closed | |
Mesh Length | 4" | |
Bale Length | 5" | |
Break Strength | 300 lbs | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥378.47000 | ¥378.47 |
10 | ¥327.31400 | ¥3,273.14 |
100 | ¥280.26220 | ¥28,026.22 |