Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Support Grip | |
Style | Bus Drop | |
Eye Type | Locking Bale | |
Cable Diameter | 0.53" ~ 0.73" (13.5mm ~ 18.5mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | 6.5" | |
Bale Length | 15" | |
Break Strength | 1100 lbs | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥372.35000 | ¥372.35 |
10 | ¥339.50500 | ¥3,395.05 |
100 | ¥291.31630 | ¥29,131.63 |