Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Bus Drop | |
Eye Type | Single | |
Cable Diameter | 0.52" ~ 0.73" (13.2mm ~ 18.5mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | 8" | |
Bale Length | 8" | |
Break Strength | 790 lbs | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥359.60000 | ¥359.60 |
5 | ¥339.65800 | ¥1,698.29 |
10 | ¥319.68000 | ¥3,196.80 |
25 | ¥309.69240 | ¥7,742.31 |