Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Bus Drop | |
Eye Type | Single | |
Cable Diameter | 0.53" ~ 0.73" (13.5mm ~ 18.5mm) | |
Material | Stainless Steel | |
Mesh Type | Closed | |
Mesh Length | 6.5" | |
Bale Length | 9" | |
Break Strength | 1100 lbs | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥521.21000 | ¥521.21 |
5 | ¥490.58800 | ¥2,452.94 |
10 | ¥475.25200 | ¥4,752.52 |
25 | ¥459.92280 | ¥11,498.07 |