Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Support Grip | |
Style | Bus Drop | |
Eye Type | Single | |
Cable Diameter | 0.30" ~ 0.43" (7.6mm ~ 10.9mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | 4.5" | |
Bale Length | 9" | |
Break Strength | 1100 lbs | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥233.53000 | ¥233.53 |
10 | ¥201.94600 | ¥2,019.46 |
100 | ¥172.91810 | ¥17,291.81 |