1300940360 | |
---|---|
DigiKey Part Number | 1300940360-ND |
Manufacturer | |
Manufacturer Product Number | 1300940360 |
Description | SS175-LB LACE LOCKING BALE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Support Grip Standard Duty Locking Bale 20" |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Standard Duty | |
Eye Type | Locking Bale | |
Cable Diameter | 1.75" ~ 1.99" (44.4mm ~ 50.5mm) | |
Material | Bronze Wire, Tinned | |
Mesh Type | Split Lace | |
Mesh Length | 20" | |
Bale Length | 18" | |
Break Strength | 3360 lbs | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,400.15000 | ¥1,400.15 |