1300940348 | |
---|---|
DigiKey Part Number | 1300940348-ND |
Manufacturer | |
Manufacturer Product Number | 1300940348 |
Description | SS300-OF LACE OFFSET EYE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Support Grip Standard Duty Offset 22" |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Standard Duty | |
Eye Type | Offset | |
Cable Diameter | 3.00" ~ 3.49" (76.2mm ~ 88.6mm) | |
Material | Bronze Wire, Tinned | |
Mesh Type | Split Lace | |
Mesh Length | 22" | |
Bale Length | 9" | |
Break Strength | 5040 lbs | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,266.34000 | ¥2,266.34 |