Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Standard Duty | |
Eye Type | Single | |
Cable Diameter | - | |
Material | Bronze Wire, Tinned | |
Mesh Type | Closed | |
Mesh Length | - | |
Bale Length | - | |
Break Strength | 1500 lbs | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥972.20000 | ¥972.20 |
10 | ¥883.77800 | ¥8,837.78 |
100 | ¥795.40270 | ¥79,540.27 |