1300940235 | |
---|---|
DigiKey Part Number | 1300940235-ND |
Manufacturer | |
Manufacturer Product Number | 1300940235 |
Description | SC075-U SINGLE EYE SST |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Support Grip Standard Duty Single 14" |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Standard Duty | |
Eye Type | Single | |
Cable Diameter | 0.75" ~ 0.99" (19.0mm ~ 25.1mm) | |
Material | Stainless Steel | |
Mesh Type | Closed | |
Mesh Length | 14" | |
Bale Length | 8" | |
Break Strength | 1320 lbs | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3 | ¥1,059.42000 | ¥3,178.26 |