Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Support Grip | |
Style | Standard Duty | |
Eye Type | Single | |
Cable Diameter | 0.50" ~ 0.61" (12.7mm ~ 15.5mm) | |
Material | Bronze Wire, Tinned | |
Mesh Type | Closed | |
Mesh Length | 11" | |
Bale Length | 7" | |
Break Strength | 770 lbs | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥484.06000 | ¥484.06 |
10 | ¥441.31500 | ¥4,413.15 |
100 | ¥378.67650 | ¥37,867.65 |