1300580303 | |
---|---|
DigiKey Part Number | 900-1300580303-ND |
Manufacturer | |
Manufacturer Product Number | 1300580303 |
Description | CBL ASY CIRC 4P F TO RJ45 13.12' |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 13.12' (4.00m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Circular 04 pos Female to RJ45, 8p4c | |
Length | 13.12' (4.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥789.37000 | ¥789.37 |
10 | ¥778.44500 | ¥7,784.45 |