1210401141 | |
---|---|
DigiKey Part Number | 900-1210401141-ND |
Manufacturer | |
Manufacturer Product Number | 1210401141 |
Description | CAB153N PVC 4X18AWG 10M |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 10m | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60 | ¥393.67100 | ¥23,620.26 |