1201080009 | |
---|---|
DigiKey Part Number | 1201080009-ND |
Manufacturer | |
Manufacturer Product Number | 1201080009 |
Description | ENET RJ45/RJ45 2PR 0.5M |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Unshielded | |
Color | Teal | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥371.41000 | ¥371.41 |
10 | ¥321.19200 | ¥3,211.92 |
100 | ¥275.02350 | ¥27,502.35 |