1200980227 | |
---|---|
DigiKey Part Number | 1200980227-ND |
Manufacturer | |
Manufacturer Product Number | 1200980227 |
Description | CBL ASSY CIRC 5P M TO 9P M 6.56' |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 05 pos Male, Right Angle to D-Sub 09 pos Male 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 05 pos Male, Right Angle to D-Sub 09 pos Male | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Purple | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
24 | ¥1,599.74542 | ¥38,393.89 |