1200980200 | |
---|---|
DigiKey Part Number | 1200980200-ND |
Manufacturer | |
Manufacturer Product Number | 1200980200 |
Description | CABLE ASSY DB09 SHLD PURPLE 1M |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Purple 3.28' (1.00m) Plug, Male Pins, Right Angle to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins, Right Angle | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Purple | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥2,484.20500 | ¥9,936.82 |