Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MTP, Type A | |
2nd Connector | MTP, Type A | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | - | |
Features | Plenum | |
Fiber Type | 50/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Multimode, OM3 | |
Ratings | OFNP | |
Bend Radius | 50mm | |
Color - Cable | Aqua | |
Color - Connectors | Aqua | |
Insertion Loss | 1.00dB | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥976.08000 | ¥4,880.40 |
10 | ¥889.95100 | ¥8,899.51 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/128/908/1062831001_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/145/698/1062831005_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/145/698/1062831005_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/389/270/MFG_1062831015_tmb.jpg)