1061270320 | |
---|---|
DigiKey Part Number | 900-1061270320-ND |
Manufacturer | |
Manufacturer Product Number | 1061270320 |
Description | SEALED LCD ADAPTER SHUTTER BEIGE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange; Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Flange; Snap-In | |
Housing Material | - | |
Ferrule Material | Phosphor Bronze | |
Features | - | |
Color | Beige | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥424.02000 | ¥424.02 |
10 | ¥386.57800 | ¥3,865.78 |
100 | ¥331.71180 | ¥33,171.18 |