1061210217 | |
---|---|
DigiKey Part Number | 900-1061210217-ND |
Manufacturer | |
Manufacturer Product Number | 1061210217 |
Description | LC 1X6 EMI ADAPTER SNAP MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | 6-Plex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Flange, Snap-In | |
Housing Material | Polymer | |
Ferrule Material | Ceramic | |
Features | Dust Cap, Shielded, Shutter | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥247.59000 | ¥247.59 |