1061210200 | |
---|---|
DigiKey Part Number | WM20686-ND |
Manufacturer | |
Manufacturer Product Number | 1061210200 |
Description | CONN COUPLER RCPT LC-LC 8-PLEX |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | 8-Plex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Housing Material | Polymer | |
Ferrule Material | Ceramic | |
Features | Dust Cap | |
Color | Blue | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥470.65000 | ¥470.65 |
10 | ¥429.15200 | ¥4,291.52 |
100 | ¥368.24250 | ¥36,824.25 |