1061164500 | |
---|---|
DigiKey Part Number | 1061164500-ND |
Manufacturer | |
Manufacturer Product Number | 1061164500 |
Description | CONN COUPLER RCPT SC-SC SIMPLEX |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | SC Receptacle | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Flange | |
Housing Material | Zinc Die Cast | |
Ferrule Material | Ceramic | |
Features | 45° Angle, Shielded, Shutter | |
Color | Blue | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥243.14440 | ¥24,314.44 |