1061163000 | |
---|---|
DigiKey Part Number | WM9101-ND |
Manufacturer | |
Manufacturer Product Number | 1061163000 |
Description | CONN COUPLER RCPT SC-SC SIMPLEX |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | SC Receptacle | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode/Multimode | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | Zinc Die Cast | |
Ferrule Material | Zirconia | |
Features | Dust Cap, Shielded, Shutter | |
Color | Silver | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥297.43000 | ¥297.43 |
10 | ¥257.24500 | ¥2,572.45 |
100 | ¥220.26610 | ¥22,026.61 |