1061162100 | |
---|---|
DigiKey Part Number | WM8728-ND |
Manufacturer | |
Manufacturer Product Number | 1061162100 |
Description | CONN COUPLER RCPT SC-SC SIMPLEX |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange; Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | SC Receptacle | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode/Multimode | |
Mounting Type | Panel Mount, Flange; Snap-In | |
Housing Material | Metal | |
Ferrule Material | Zirconia | |
Features | Shielded, Shutter | |
Color | Silver | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥265.00000 | ¥265.00 |
10 | ¥229.20300 | ¥2,292.03 |
100 | ¥196.25150 | ¥19,625.15 |