1054150007 | |
---|---|
DigiKey Part Number | 900-1054150007-ND |
Manufacturer | |
Manufacturer Product Number | 1054150007 |
Description | MEGA-FIT TPA 7CKT 94 V-0 NAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Mega-Fit Receptacles |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 7 | |
For Use With/Related Products | Mega-Fit Receptacles | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.21000 | ¥2.21 |
10 | ¥1.78500 | ¥17.85 |
100 | ¥1.28540 | ¥128.54 |
2,000 | ¥0.95023 | ¥1,900.46 |
4,000 | ¥0.92230 | ¥3,689.20 |