1052620003 | |
---|---|
DigiKey Part Number | WM9672-ND |
Manufacturer | |
Manufacturer Product Number | 1052620003 |
Description | RF ANT 866MHZ/915MHZ FLAT 200MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 866MHz, 915MHz Flat Patch RF Antenna 863MHz ~ 870MHz, 902MHz ~ 928MHz 0.2dBi, 1.2dBi U.FL (UMCC), IPEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 1052620003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 866MHz, 915MHz | |
Frequency Range | 863MHz ~ 870MHz, 902MHz ~ 928MHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -11dB, -13dB | |
Gain | 0.2dBi, 1.2dBi | |
Power - Max | 2 W | |
Features | Cable - 200mm | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.28000 | ¥31.28 |
10 | ¥28.10500 | ¥281.05 |
25 | ¥26.56800 | ¥664.20 |
80 | ¥23.02450 | ¥1,841.96 |
312 | ¥21.84349 | ¥6,815.17 |
624 | ¥20.78766 | ¥12,971.50 |