0986581223 | |
---|---|
DigiKey Part Number | 0986581223-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0986581223 |
Description | CONN SOCKET 20-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0986581223 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60,000 | ¥0.88284 | ¥52,970.40 |