Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.039" (1.00mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.74000 | ¥15.74 |
10 | ¥13.44100 | ¥134.41 |
100 | ¥11.10450 | ¥1,110.45 |
1,000 | ¥8.76685 | ¥8,766.85 |
5,000 | ¥7.77328 | ¥38,866.40 |
10,000 | ¥7.59793 | ¥75,979.30 |