Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 50 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.19000 | ¥28.19 |
10 | ¥24.82700 | ¥248.27 |
100 | ¥19.74920 | ¥1,974.92 |
1,000 | ¥16.36362 | ¥16,363.62 |
2,500 | ¥15.23510 | ¥38,087.75 |