Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.66000 | ¥31.66 |
10 | ¥24.17500 | ¥241.75 |
25 | ¥21.95440 | ¥548.86 |
50 | ¥20.49660 | ¥1,024.83 |
100 | ¥19.21000 | ¥1,921.00 |
250 | ¥17.74120 | ¥4,435.30 |
500 | ¥16.78212 | ¥8,391.06 |
1,000 | ¥15.93759 | ¥15,937.59 |
2,500 | ¥14.97455 | ¥37,436.38 |