0936060447 | |
---|---|
DigiKey Part Number | 0936060447-ND |
Manufacturer | |
Manufacturer Product Number | 0936060447 |
Description | 6B NYL FRAME FOR D-SUB CONN. 15P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Adapter Plate |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter Plate | |
For Use With/Related Products | GWconnect 6B Housings | |
Specifications | GWconnect 6B to DB15 | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥17.77600 | ¥177.76 |