0936060254 | |
---|---|
DigiKey Part Number | WM22080-ND |
Manufacturer | |
Manufacturer Product Number | 0936060254 |
Description | DSUB GENDER CHANGER DB9F DB9F |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Female Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 9 Pin Female | |
Convert From (Adapter End) | D-Sub, 9 Pin Female | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | - | |
Voltage Rating | 125 V | |
Current Rating (Amps) | 3 A | |
Housing Color | Blue | |
Operating Temperature | -25°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.77000 | ¥70.77 |
10 | ¥61.52400 | ¥615.24 |
100 | ¥50.75880 | ¥5,075.88 |
1,000 | ¥42.14528 | ¥42,145.28 |