0936060039 | |
---|---|
DigiKey Part Number | 0936060039-ND |
Manufacturer | |
Manufacturer Product Number | 0936060039 |
Description | CUP FOR RJ SHIELD PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For RJ45 Plugs |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | RJ45 Plugs | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥18.16880 | ¥908.44 |