0936060002 | |
---|---|
DigiKey Part Number | 0936060002-ND |
Manufacturer | |
Manufacturer Product Number | 0936060002 |
Description | POWER INTERFACES |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Programming Port - Power |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Programming Port - Power | |
For Use With/Related Products | - | |
Specifications | AC Outlet | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥306.80000 | ¥1,534.00 |