0936050080 | |
---|---|
DigiKey Part Number | 0936050080-ND |
Manufacturer | |
Manufacturer Product Number | 0936050080 |
Description | REMOVAL TOOL FOR 40A CONTACTS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Heavy Duty Contacts |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Heavy Duty Contacts | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,822.18000 | ¥1,822.18 |