0936050075 | |
---|---|
DigiKey Part Number | 0936050075-ND |
Manufacturer | |
Manufacturer Product Number | 0936050075 |
Description | DIE SET FOR 1,5 - 6MM WIRE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Contacts, 1.5 ~ 6mm² |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Contacts, 1.5 ~ 6mm² | |
Specifications | - | |
Compatible Tools | 8500.7921.0 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,329.93000 | ¥4,329.93 |