Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Convert From (Adapter End) | Jack, 8p4c (RJ48) | |
Convert To (Adapter End) | Jack, 8p4c (RJ48) | |
Type | Coupler | |
Features | Latch Lock | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | - | |
Ratings | Cat5 | |
Shielding | Unshielded | |
Shell Material, Finish | Polyamide (PA), Nylon | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Shield Material | - | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |