0936012555 | |
---|---|
DigiKey Part Number | WM12153-ND |
Manufacturer | |
Manufacturer Product Number | 0936012555 |
Description | S.MOUNT.HOUS.1 LEV.+COV.M25 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 16B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 4.606" L x 2.244" W x 2.480" H (117.00mm x 57.00mm x 63.00mm) | |
Housing Color | - | |
Features | Cover | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥530.31000 | ¥530.31 |
10 | ¥483.50700 | ¥4,835.07 |
100 | ¥414.87720 | ¥41,487.72 |