0936011224 | |
---|---|
DigiKey Part Number | WM12129-ND |
Manufacturer | |
Manufacturer Product Number | 0936011224 |
Description | HOOD SIDE ENTRY HIGH CONSTRUCTIO |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 10A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 10A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 2.480" L x 1.362" W x 2.677" H (63.00mm x 34.60mm x 68.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥266.51000 | ¥266.51 |
10 | ¥230.49300 | ¥2,304.93 |
100 | ¥197.35740 | ¥19,735.74 |