Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 6 | |
Gender | Female/Male | |
Size | 24B | |
Frame Type | Mounting Frame | |
Material | Zinc Alloy | |
Color | - | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥183.23500 | ¥1,832.35 |