Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 4 | |
Gender | Non-Gendered | |
Size | 16B | |
Frame Type | Mounting Frame | |
Material | Zinc Die Cast | |
Color | - | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥170.21100 | ¥1,702.11 |