Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥6.96200 | ¥69.62 |
100 | ¥5.80430 | ¥580.43 |
1,000 | ¥4.64347 | ¥4,643.47 |
5,000 | ¥4.06303 | ¥20,315.15 |
10,000 | ¥3.85988 | ¥38,598.80 |