Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥7.56100 | ¥75.61 |
100 | ¥6.30180 | ¥630.18 |
1,000 | ¥5.04148 | ¥5,041.48 |
5,000 | ¥4.41129 | ¥22,056.45 |
10,000 | ¥4.19073 | ¥41,907.30 |