Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | GWconnect Housings | |
Specifications | PG13.5 Thread | |
Ratings | IP68 - Dust Tight, Waterproof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.96000 | ¥15.96 |
10 | ¥13.56800 | ¥135.68 |
100 | ¥11.21100 | ¥1,121.10 |
1,000 | ¥8.85101 | ¥8,851.01 |
2,500 | ¥8.26094 | ¥20,652.35 |