Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | GWconnect Housings | |
Specifications | M20 Thread | |
Ratings | IP68 - Dust Tight, Waterproof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.26000 | ¥15.26 |
10 | ¥12.96600 | ¥129.66 |
100 | ¥10.70960 | ¥1,070.96 |
1,000 | ¥8.45469 | ¥8,454.69 |
2,500 | ¥7.89105 | ¥19,727.62 |