Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | GWconnect Housings | |
Specifications | M20 Thread | |
Ratings | IP68 - Dust Tight, Waterproof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.82000 | ¥12.82 |
10 | ¥10.93500 | ¥109.35 |
100 | ¥9.03630 | ¥903.63 |
1,000 | ¥7.13365 | ¥7,133.65 |
5,000 | ¥6.32517 | ¥31,625.85 |
10,000 | ¥6.18250 | ¥61,825.00 |