Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | GWconnect 10A Housings | |
Specifications | PG11 Thread | |
Ratings | IP66 - Dust Tight, Water Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.94000 | ¥41.94 |
10 | ¥36.94600 | ¥369.46 |
100 | ¥29.39000 | ¥2,939.00 |
1,000 | ¥24.35172 | ¥24,351.72 |
2,500 | ¥22.67229 | ¥56,680.72 |