0923151020 | |
---|---|
DigiKey Part Number | WM13329-ND |
Manufacturer | |
Manufacturer Product Number | 0923151020 |
Description | 10CC PICOFLEX 200MM LONG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
EDA/CAD Models | 0923151020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.656' (200.00mm, 7.87") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.67000 | ¥32.67 |
10 | ¥28.76600 | ¥287.66 |
100 | ¥22.87990 | ¥2,287.99 |
1,000 | ¥18.95757 | ¥18,957.57 |
2,500 | ¥17.65018 | ¥44,125.45 |