0903273352 | |
---|---|
DigiKey Part Number | 0903273352-ND |
Manufacturer | |
Manufacturer Product Number | 0903273352 |
Description | CONN RCPT 4POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Palladium-Nickel 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0903273352 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through | |
Contact Finish | Palladium-Nickel | |
Contact Finish Thickness | 24.0µin (0.61µm) | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥4.02408 | ¥48,288.96 |