Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | MCX to MCX | |
1st Connector | MCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.89000 | ¥144.89 |
10 | ¥114.04400 | ¥1,140.44 |
25 | ¥104.90400 | ¥2,622.60 |
50 | ¥98.93660 | ¥4,946.83 |
100 | ¥93.67910 | ¥9,367.91 |
250 | ¥87.68076 | ¥21,920.19 |
500 | ¥83.77078 | ¥41,885.39 |
1,000 | ¥81.78576 | ¥81,785.76 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/173/232/89761-6133-MCXRA_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/173/232/89761-6133-MCXRA_tmb.jpg)